Belden 4300FE.00100

CABLE, SEC, SHLD, GREY, 4.2mm, 100M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 18AWG; Conductor...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
4300FE.0010005
1d
4300FE00100Contact
>1wk

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPE
MountCable
Technical
Current Rating3.5 A
Max Operating Temperature70 °C
Number of Cores2
Number of Strands7
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Outside Diameter4.2 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Belden 4300FE.00100.

TME
Datasheet2 pages1 year ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Belden 4300FE.00100.

Descriptions

Descriptions of Belden 4300FE.00100 provided by its distributors.

CABLE, SEC, SHLD, GREY, 4.2mm, 100M; Cable Shielding:Screened; No. of Cores:2Core; Wire Gauge:18AWG; Conductor Area CSA:0.823mm²; Reel Length
Shielded Multiconductor Cable, 2 Conductor, 18Awg, 328Ft, 300V; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:18Awg; Conductor Area Csa:0.823Mm²; Reel Length (Imperial):328Ft; Reel Length (Metric):100M Rohs Compliant: Yes |Belden 4300FE.00100
CABLE, SEC, SHLD, GREY, 4.2MM, 100M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.823mm²; Reel Length (Imperial): 328ft; Reel Length (Metric): 100m; Jacket Colour: Grey; No. of Max Strands x Strand Size: 7 x 0.405mm; Conductor Material: Copper; Jacket Material: PE; External Diameter: 4.2mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2018); Cable Type: Foil Shield; Conductor Make-up: 7 / 26AWG; Core - Core Capacitance: 125pF/m; Core-Screen Capacitance: 224pF/m; Current Rating: 3.5A; Drain Wire Type: 18 AWG; Operating Temperature Max: 70°C; Operating Temperature Min: -20°C; Outer Diameter: 4.2mm; Secondary Insulation Material: PE; Wire Size: 18AWG

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPE
MountCable
Technical
Current Rating3.5 A
Max Operating Temperature70 °C
Number of Cores2
Number of Strands7
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Outside Diameter4.2 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Belden 4300FE.00100.

TME
Datasheet2 pages1 year ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago