Schurter 4300.0705

Schurter 4300.0705 Connector, Iec Power Entry, Socket 15A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/Package0705
Housing MaterialThermoplastic
MaterialThermoplastic
MountPanel, Snap in
Weight5.249991 g
Technical
Connector TypeReceptacle
Current15 A
Current Rating15 A
FuseNo
GenderReceptacle
Max Current Rating15 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
OrientationStraight
TerminationSolder
Voltage125 V
Voltage Rating125 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Panel Thickness1.4986 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4300.0705.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Fuses Unlimited
Datasheet2 pages13 years ago
element14
Datasheet1 page25 years ago
Master Electronics
Datasheet3 pages3 years ago
Sager Electronics
Datasheet3 pages6 years ago
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet4 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-47.37%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4300.0705.

Related Parts

Descriptions

Descriptions of Schurter 4300.0705 provided by its distributors.

SCHURTER 4300.0705 CONNECTOR, IEC POWER ENTRY, SOCKET 15A
0715 Series Front Side Snap-in Mounting Solder Terminal IP20 NEMA line Outlet
Line outlet NEMA 1-15R, 2 pole, snap-in, solder connection, black, 4300.0705
NEMA Line Outlet 1-15R; 2.5A; 250V; Snap-in Panel Front; 0.8-1.5mm
IEC320 AC Inlets/Outlets SNAP-IN .187 QC NEMA
Conn Outlet F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Line Outlet 1-15R 125VAC 15A Frnt PanelMt-Snap Solder Term. Thrmoplstc PC2 IP20 | Schurter 4300.0705
Connector, Iec Power Entry, Socket 15A; Product Range:-; Gender:Receptacle; Voltage Rating:125V; Current Rating:15A; Connector Mounting:Panel Mount; Contact Termination Type:Solder; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Schurter 4300.0705
PWR ENT RCPT NEMA1-15 PNL SLDR

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialThermoplastic
Case/Package0705
Housing MaterialThermoplastic
MaterialThermoplastic
MountPanel, Snap in
Weight5.249991 g
Technical
Connector TypeReceptacle
Current15 A
Current Rating15 A
FuseNo
GenderReceptacle
Max Current Rating15 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
OrientationStraight
TerminationSolder
Voltage125 V
Voltage Rating125 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Panel Thickness1.4986 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4300.0705.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Fuses Unlimited
Datasheet2 pages13 years ago
element14
Datasheet1 page25 years ago
Master Electronics
Datasheet3 pages3 years ago
Sager Electronics
Datasheet3 pages6 years ago
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet4 pages2 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
RatingsIP20
REACH SVHCNo SVHC
RoHSCompliant