Schurter 4300.0301

Mains Power Connector, 10A, 125/250VAC, Female and Male, Quick Connect Terminal, Plug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageModule
ColorBlack
Housing MaterialThermoplastic
MountPanel, Snap in
Weight32.000006 g
Technical
Connector TypeReceptacle, Socket
Current15 A
Current Rating10 A
FuseNo
GenderReceptacle
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts6
Number of Poles3
Number of Ports2
OrientationStraight
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth35.5 mm
Length35 mm
Panel Thickness2.0066 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4300.0301.

element14
Datasheet1 page20 years ago
element14 APAC
Datasheet2 pages8 years ago
Fuses Unlimited
Datasheet2 pages13 years ago
Master Electronics
Datasheet3 pages3 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
-37.02%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4300.0301.

Related Parts

Descriptions

Descriptions of Schurter 4300.0301 provided by its distributors.

Mains Power Connector, 10A, 125/250VAC, Female and Male, Quick Connect Terminal, Plug
INLET/OUTLET, IEC, F/C14, 0712, 10A; Product Range: -; Gender: Plug, Receptacle; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Solder; SVHC: No SVHC (27-Jun-2018); Conne
Conn, Iec Power Entry, Plug-Socket, 10A; Iec Connector Type:Iec C14 Inlet; Current Rating:15A; Voltage Rating:125Vac; Contact Termination Type:Quick Connect; Connector Mounting:Snap-In; Product Range:-; Connector Colour:Black Rohs Compliant: Yes |Schurter 4300.0301
Termination Type = Solder Terminal / Fuse = None / Operating Temperature Max. °C = 70 / Connector Mounting Type = Panel Mount / Operating Temperature Min. °C = -25 / Protection Class = I / Mounting Orientation = Front / Combustibility Class = UL 94 V-0 / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = SGS Fimko / Standards Met = UL Listed / Voltage Rating V = 250 / Switch Type = None / Housing Material = Thermoplastic / Outlet Type = F Type / Colour = Black / Gender = Inlet / Gender = Outlet / Body Orientation = Straight / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4300.0301.
  • 4300.0301..

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageModule
ColorBlack
Housing MaterialThermoplastic
MountPanel, Snap in
Weight32.000006 g
Technical
Connector TypeReceptacle, Socket
Current15 A
Current Rating10 A
FuseNo
GenderReceptacle
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts6
Number of Poles3
Number of Ports2
OrientationStraight
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth35.5 mm
Length35 mm
Panel Thickness2.0066 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4300.0301.

element14
Datasheet1 page20 years ago
element14 APAC
Datasheet2 pages8 years ago
Fuses Unlimited
Datasheet2 pages13 years ago
Master Electronics
Datasheet3 pages3 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, ENEC, SEMKO, UL, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP30
REACH SVHCNo SVHC
RoHSCompliant