Grayhill 42S36-01-1-05N

Rotary Switch, Shaft/panel seal, 36°, 1 deck, 1 pole/deck, 5 positions/pole, non-shorting
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks1
Number of Poles per Deck1
Number of Positions5
TerminationSolder
Throw ConfigurationSP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 42S36-01-1-05N.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 42S36-01-1-05N.

Related Parts

Descriptions

Descriptions of Grayhill 42S36-01-1-05N provided by its distributors.

Rotary Switch, Shaft/panel seal, 36°, 1 deck, 1 pole/deck, 5 positions/pole, non-shorting
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
SWITCH ROTARY 5POS 1A 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks1
Number of Poles per Deck1
Number of Positions5
TerminationSolder
Throw ConfigurationSP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 42S36-01-1-05N.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant