Pomona Electronics 4281-60

Test Lead, Banana Plug-Plug, 1.524M Rohs Compliant: Yes |Pomona 4281-60
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialPolypropylene
Technical
Connector Type APlug
Connector Type BPlug
GenderMale
Max Operating Temperature55 °C
Number of Contacts2
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Cable Length1.524 m
Lead Length1.52 m
Length1.524 m
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4281-60.

Newark
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Mouser
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 4281-60.

Related Parts

Descriptions

Descriptions of Pomona Electronics 4281-60 provided by its distributors.

Test Lead, Banana Plug-Plug, 1.524M Rohs Compliant: Yes |Pomona 4281-60
Test 1.52m 20-26AWG Bantam Plug to 2(Alligator Clip)
4281-60 - Fluke Bantam/Dbl Banana Shielded (1926216)
Phone Plug,2,60",26 AWG,Miniature Phone Plug,Double Plug Balanced Line,Gray | Pomona Electronics 4281-60
TEST LEAD BANANA TO BANTAM 60"
Banana Connectors 60 BNTM PLG/DBL PLG

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialPolypropylene
Technical
Connector Type APlug
Connector Type BPlug
GenderMale
Max Operating Temperature55 °C
Number of Contacts2
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Cable Length1.524 m
Lead Length1.52 m
Length1.524 m
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4281-60.

Newark
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant