pSemi 4259-63

RF Switch, SPDT, 0.01 to 3 GHz, 0.35 to 0.45 dB IL, 29 to 30 dB Isolation, 34 dBm Pwr Rating, SC-70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Bandwidth2.99 GHz
IIP355 dBm
Impedance50 Ω
Max Frequency3 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
P1dB29 dBm
PackagingTape & Reel (TR)
Throw ConfigurationSPDT
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for pSemi 4259-63.

LKR
Datasheet10 pages8 years ago
Factory Futures
Datasheet12 pages11 years ago

Inventory History

3 month trend:
-59.80%

Engineering Resources

View Evaluation kits and Reference designs for pSemi 4259-63.

Descriptions

Descriptions of pSemi 4259-63 provided by its distributors.

RF Switch, SPDT, 0.01 to 3 GHz, 0.35 to 0.45 dB IL, 29 to 30 dB Isolation, 34 dBm Pwr Rating, SC-70
RF Switch SPDT 10MHz to 3GHz 19dB 6-Pin SC-70 T/R
SPDT, 10MHz Min, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, CMOS
IC RF SWITCH SPDT 50 OHM SC70-6
French Electronic Distributor since 1988

Manufacturer Aliases

pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names:

  • pSemi Corporation
  • PSEMI CORP
  • pSemi / Peregrine Semiconductor

Technical Specifications

Physical
Number of Pins6
Technical
Bandwidth2.99 GHz
IIP355 dBm
Impedance50 Ω
Max Frequency3 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
P1dB29 dBm
PackagingTape & Reel (TR)
Throw ConfigurationSPDT
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for pSemi 4259-63.

LKR
Datasheet10 pages8 years ago
Factory Futures
Datasheet12 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant