Ohmite 41F50RE

Resistor, Wirewound, Res 50 Ohms, Pwr-Rtg 1 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 41F50RE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
Max Operating Temperature275 °C
Max Power Dissipation1 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance50 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Diameter3.2 mm
Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 41F50RE.

Farnell
Datasheet1 page12 years ago
Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
+8.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 41F50RE.

Related Parts

Descriptions

Descriptions of Ohmite 41F50RE provided by its distributors.

Resistor, Wirewound, Res 50 Ohms, Pwr-Rtg 1 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 41F50RE
Res Wirewound 50 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 1watt 50OHMS 1% Axial Lead

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41F50RE.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
Max Operating Temperature275 °C
Max Power Dissipation1 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance50 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Diameter3.2 mm
Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 41F50RE.

Farnell
Datasheet1 page12 years ago
Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant