Ohmite 41F18R

Res Wirewound 18 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Power Dissipation1 W
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance18 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)150 V
Dimensions
Diameter3.18 mm
Length11.0998 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 41F18R.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 41F18R.

Related Parts

Descriptions

Descriptions of Ohmite 41F18R provided by its distributors.

Res Wirewound 18 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Resistor,wirewound,18Ohms,150Wv,1+/-% Tol |Ohmite 41F18R
1W 18 OHMS SILICONE 1% | Ohmite 41F18R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Power Dissipation1 W
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance18 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)150 V
Dimensions
Diameter3.18 mm
Length11.0998 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 41F18R.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant