TE Connectivity 414337-1

Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Automotive
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialTeflon
MountThrough Hole
PlatingNickel
Technical
Connector TypeSMB
Fastening TypeSnap
Frequency3 GHz
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-65 °C
Number of Positions1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
PolarityStandard
TerminationSolder
Voltage Rating335 V
Dimensions
Depth6.6 mm
Height8.84 mm
Length13.46 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 414337-1.

TE Connectivity
Technical Drawing1 page12 years ago
Datasheet7 pages25 years ago
Datasheet6 pages25 years ago
Electro Sonic
Datasheet320 pages17 years ago
Jameco
Datasheet2 pages16 years ago
Verical
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 414337-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 414337-1 provided by its distributors.

Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Automotive
RF COAXIAL BOARD MOUNT CONNECTOR
RF Connectors/Coaxial Connectors JACK R/A PCB
Jack.rtang.smb/Pcb |Amp Te Connectivity 414337-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4143371

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialTeflon
MountThrough Hole
PlatingNickel
Technical
Connector TypeSMB
Fastening TypeSnap
Frequency3 GHz
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-65 °C
Number of Positions1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
PolarityStandard
TerminationSolder
Voltage Rating335 V
Dimensions
Depth6.6 mm
Height8.84 mm
Length13.46 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 414337-1.

TE Connectivity
Technical Drawing1 page12 years ago
Datasheet7 pages25 years ago
Datasheet6 pages25 years ago
Electro Sonic
Datasheet320 pages17 years ago
Jameco
Datasheet2 pages16 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement2 pages11 years ago