Rittal 4116000 Wiring Plan Pocket Brand: Rittal. Part Number: 4116000. Rittal Wiring Plan Pocket, Series: PS Series, 3-1/2 in D, For Use With: 600 mm W Door, VX, TS, CM, SE, PC, TP Series Pedestal, Sheet Steel, Light Gray. Additional Description: RTL -4116000 STEEL PRINT POCKET F- 600MM PS/ES DOOR 4116000. Catalog Description: PS Wiring plan pockets, for TS, CM, SE, PC, TP pedestal, carbon steel, for door width: 600 mm, D: 90 mm..