Ohmite 40J10RE

Wirewound 10 Ohm Resistor, 10 W Tol 5% Axial Silicone-Ceramic 20 Series | Ohmite 40J10RE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
Max Operating Temperature275 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance10 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter10.3 mm
Lead Length38.1 mm
Length48.3 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 40J10RE.

Sager Electronics
Datasheet1 page12 years ago
element14 APAC
Datasheet2 pages9 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.18%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 40J10RE.

Related Parts

Descriptions

Descriptions of Ohmite 40J10RE provided by its distributors.

Wirewound 10 Ohm Resistor, 10 W Tol 5% Axial Silicone-Ceramic 20 Series | Ohmite 40J10RE
Res Wirewound 10 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Wirewound Resistor, 10 Ohm, 10W, 5%; Resistance:10Ohm; Product Range:40 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:1Kv; Resistor Technology:Ceramic; Product Length:48.3Mmrohs Compliant: Yes |Ohmite 40J10RE
RESISTOR, WIREWOUND, 10OHM, 10W, 5%; Res; RESISTOR, WIREWOUND, 10OHM, 10W, 5%; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
Max Operating Temperature275 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance10 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter10.3 mm
Lead Length38.1 mm
Length48.3 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 40J10RE.

Sager Electronics
Datasheet1 page12 years ago
element14 APAC
Datasheet2 pages9 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant