International Rectifier 40HFR140

Rectifier Diode, 1 Phase, 1 Element, 40A, 1400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage1.4 kV
Current Rating40 A
Forward Voltage1.3 V
Output Current40 A
PackagingBulk
PolarityReverse
Voltage Rating (DC)1.4 kV

Documents

Download datasheets and manufacturer documentation for International Rectifier 40HFR140.

DigiKey
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
Datasheet8 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for International Rectifier 40HFR140.

Descriptions

Descriptions of International Rectifier 40HFR140 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 40A, 1400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
Diode; 40A IF; 1400 V (Max.); 0.95 K/W (Max.); 570 A (Max.) Ifms; -65C; +160C
Standard Recovery Rectifier; Repetitive Reverse Voltage Max, Vrrm:1400V; Forward Current, If(AV):40A; Forward Surge Current Max, Ifsm:595A; Forward Voltage Max, VF:1.5V; Operating Temperature Range:-65°C to +190°C ;RoHS Compliant: Yes

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INTL RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • SEMCOR
  • INT RECT
  • INTERNATIONA
  • INTLRECT
  • INTERNATIONAL R
  • InternationRectifer
  • INTERNATIONAL MICROCIRCUITS
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECT
  • IRC
  • INTER REC
  • IR
  • International Rect.

Technical Specifications

Technical
Breakdown Voltage1.4 kV
Current Rating40 A
Forward Voltage1.3 V
Output Current40 A
PackagingBulk
PolarityReverse
Voltage Rating (DC)1.4 kV

Documents

Download datasheets and manufacturer documentation for International Rectifier 40HFR140.

DigiKey
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago