Ohmite 40F40KE

40 kOhms ±1% 10W Through Hole Resistor Axial Wirewound
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance40 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Length48.3108 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 40F40KE.

Future Electronics
Datasheet2 pages9 years ago
Farnell
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
-15.67%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 40F40KE.

Related Parts

Descriptions

Descriptions of Ohmite 40F40KE provided by its distributors.

40 kOhms ±1% 10W Through Hole Resistor Axial Wirewound
Res Wirewound 40K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Wirewound Resistor, 40Kohm, 10W, 1%; Resistance:40Kohm; Product Range:40 Series; Power Rating:10W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:1Kv; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: Yes |Ohmite 40F40KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40F40KE.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance40 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Length48.3108 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 40F40KE.

Future Electronics
Datasheet2 pages9 years ago
Farnell
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant