Wakefield-Vette 403K

Heat Sink Passive TO-3 Vertical Stud Mount Aluminum Alloy 0.9C/W Black Anodized
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-3
ColorBlack
MaterialAluminium
MountStud
Weight158.76 g
Technical
Natural Thermal Resistance1.83 °C/W
TypePassive
Dimensions
Height31.8 mm
Length120.7 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 403K.

element14 APAC
Datasheet8 pages16 years ago
Sager Electronics
Datasheet9 pages16 years ago
Newark
Datasheet7 pages22 years ago
element14
Datasheet7 pages22 years ago

Inventory History

3 month trend:
-0.52%

Engineering Resources

View Evaluation kits and Reference designs for Wakefield-Vette 403K.

Related Parts

Descriptions

Descriptions of Wakefield-Vette 403K provided by its distributors.

Heat Sink Passive TO-3 Vertical Stud Mount Aluminum Alloy 0.9C/W Black Anodized
Heatsink; TO-3; Natural Convection; 0.9C/W | Wakefield 403K
Heat Sinks Double-Surface Heat Sink for TO-3 Case Styles, 120.7x76.2x31.8mm
WAKEFIELD HEATSINK DOUBLE-SURFACE POWER
HEAT SINK, 1.68°C/W; Thermal Resistance: 1.68°C/W; Packages Cooled: TO-3; External Width - Metric: 120.7mm; External Height - Metric: 31.8mm; External Length - Metric: 76.2mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; External Width - Imperial: 4.75"; External Height - Imperial: 1.25"; External Length - Imperial: 3"; External Diameter - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Surface Finish: Black Anodised

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • Wakefield Thermal Solutions Inc
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 403-K
  • 403-K.
  • 403K.

Technical Specifications

Physical
Case/PackageTO-3
ColorBlack
MaterialAluminium
MountStud
Weight158.76 g
Technical
Natural Thermal Resistance1.83 °C/W
TypePassive
Dimensions
Height31.8 mm
Length120.7 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 403K.

element14 APAC
Datasheet8 pages16 years ago
Sager Electronics
Datasheet9 pages16 years ago
Newark
Datasheet7 pages22 years ago
element14
Datasheet7 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant