Keystone 4004

TERMINAL, MECHANICAL LUG, 0.136IN SOLDER; Stud Size - Imperial: -; Metric: -; Terminal

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountStud
Terminal MaterialBrass
Technical
Connector TypeLug
InsulationNon-Insulated
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Hole Diameter2.3622 mm
Inside Diameter3.45 mm
Length13.081 mm
Thickness406.4 µm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 4004.

Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page22 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page8 years ago
Sager Electronics
Datasheet156 pages10 years ago

Inventory History

3 month trend:
+50.66%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 4004.

Related Parts

Descriptions

Descriptions of Keystone 4004 provided by its distributors.

TERMINAL, MECHANICAL LUG, 0.136IN SOLDER; Stud Size - Imperial:-; Metric:-; Terminal
Terminal Lug; Solder; Stud .136; Height .515; Hole Size .130; Brass/Tin | Keystone Electronics 4004
Solder Terminal Lug for .136" Stud
Terminals SOLDER TERMINAL MATTE TINNED
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Lug Terminal Brass 13.08mm Tin
TERMINAL LUG SOLDER RING .136"
Lug; PC Terminal; M3 Smooth Edge Stud Hole; 0.093 in. Solder Hole; 0.515 in. Length; 0.016 in. Matte Tin Plated Brass; 0.250 in. Width - Stud End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountStud
Terminal MaterialBrass
Technical
Connector TypeLug
InsulationNon-Insulated
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Hole Diameter2.3622 mm
Inside Diameter3.45 mm
Length13.081 mm
Thickness406.4 µm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 4004.

Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page22 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page8 years ago
Sager Electronics
Datasheet156 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant