TE Connectivity 4-644467-1

Circular Connector, 11P MTA156 CONN ASSY 22AWG LF MTA156 Series | TE Connectivity 4-644467-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed, White
Housing MaterialNylon
MountCable, Free Hanging
PlatingTin
Underplate MaterialNickel
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance3 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts11
Number of Positions11
Number of Power Positions11
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
Plating Thickness80 µm
SealableNo
ShroudedNo
TerminationIDC
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.78 mm
Height9.78 mm
Insulation Diameter2.413 mm
Lead Pitch3.96 mm
Length43.59 mm
Pitch3.9624 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-644467-1.

Master Electronics
Datasheet66 pages5 years ago
Datasheet84 pages15 years ago
ShanghaiCT
Datasheet1 page6 years ago
TE Connectivity
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet7 pages14 years ago
Datasheet6 pages12 years ago
Datasheet10 pages13 years ago
Datasheet6 pages26 years ago
Burklin Elektronik
Datasheet7 pages1 year ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago

Inventory History

3 month trend:
-27.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-644467-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-644467-1 provided by its distributors.

Circular Connector, 11P MTA156 CONN ASSY 22AWG LF MTA156 Series | TE Connectivity 4-644467-1
Conn IDC Connector RCP 11 POS 3.96mm IDT RA Cable Mount Bag
Socket header, 11 pole, pitch 3.96 mm, straight, red, 4-644467-1
Rectangular Power Connectors, Connector Assembly, Receptacle, Wire-to-Board, 11 Position, 3.96 mm [.156 in] Centerline, Wire & Cable, MTA 156
MTA CST-100 II MT-6 and SL Connectors and Headers

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed, White
Housing MaterialNylon
MountCable, Free Hanging
PlatingTin
Underplate MaterialNickel
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance3 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts11
Number of Positions11
Number of Power Positions11
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
Plating Thickness80 µm
SealableNo
ShroudedNo
TerminationIDC
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.78 mm
Height9.78 mm
Insulation Diameter2.413 mm
Lead Pitch3.96 mm
Length43.59 mm
Pitch3.9624 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-644467-1.

Master Electronics
Datasheet66 pages5 years ago
Datasheet84 pages15 years ago
ShanghaiCT
Datasheet1 page6 years ago
TE Connectivity
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet7 pages14 years ago
Datasheet6 pages12 years ago
Datasheet10 pages13 years ago
Datasheet6 pages26 years ago
Burklin Elektronik
Datasheet7 pages1 year ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago