TE Connectivity 4-1879681-7

Resistor, 402 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingBulk
Power Rating500 mW
Resistance402 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.7 mm
Length10.0076 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879681-7.

Farnell
Datasheet4 pages12 years ago
Newark
Datasheet6 pages10 years ago
Electro Sonic
Datasheet4 pages5 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
+27.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1879681-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1879681-7 provided by its distributors.

Resistor, 402 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision
Fixed Resistor, Thin Film, 0.5W, 402000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 402KOhm 0.1% 0.5W(1/2W) 50ppm/C Conformal Coated AXL Bandoliered
Metal Film Res.-Through Hole H4 402K 0.1% 50PPM
402K Ω, Thin Film, Precision Resistor Resistor, .1 %, 10 x 3.7 mm, 2 Termination, Bandoliered, Resistance Class 1kΩ – 1MΩ, .5 W, Holsworthy Holco
RES, 402K, 0.5W, AXIAL, THIN FILM; Resistance:402kohm; Product Range:HOLCO Series; Power Rating:500mW; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Thin Fi

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879681-7 .
  • H4402KBCA

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingBulk
Power Rating500 mW
Resistance402 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.7 mm
Length10.0076 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879681-7.

Farnell
Datasheet4 pages12 years ago
Newark
Datasheet6 pages10 years ago
Electro Sonic
Datasheet4 pages5 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago