TE Connectivity 4-1734592-0

Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Locking, Natural
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins40
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating500 mA
Contact LocationBottom
Contact Resistance35 mΩ
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts40
Number of Positions40
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness25 nm
Schedule B8536694040
SealableNo
ShieldingNo
TerminationSMD/SMT
Voltage Rating250 V
Wire/Cable TypeFlat Flex
Dimensions
Depth5.1 mm
Height2.05 mm
Length25.43 mm
Pitch500 µm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1734592-0.

Master Electronics
Datasheet32 pages17 years ago
Datasheet4 pages5 years ago
element14 APAC
Datasheet1 page10 years ago
Sager Electronics
Technical Drawing3 pages10 years ago
TE Connectivity
Technical Drawing3 pages12 years ago
Datasheet4 pages11 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Upverter
Datasheet4 pages10 years ago
Farnell
Datasheet1 page12 years ago

Inventory History

3 month trend:
+2.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1734592-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1734592-0 provided by its distributors.

Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Locking, Natural
FPC 40 Position Right Angle 0.5 mm Bottom SMT Flexible Printed Circuit
CONNECTOR, FFC / FPC, 0.5MM, 40WAY; Pitch Spacing: 0.5mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1734592-0.

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins40
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating500 mA
Contact LocationBottom
Contact Resistance35 mΩ
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts40
Number of Positions40
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness25 nm
Schedule B8536694040
SealableNo
ShieldingNo
TerminationSMD/SMT
Voltage Rating250 V
Wire/Cable TypeFlat Flex
Dimensions
Depth5.1 mm
Height2.05 mm
Length25.43 mm
Pitch500 µm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1734592-0.

Master Electronics
Datasheet32 pages17 years ago
Datasheet4 pages5 years ago
element14 APAC
Datasheet1 page10 years ago
Sager Electronics
Technical Drawing3 pages10 years ago
TE Connectivity
Technical Drawing3 pages12 years ago
Datasheet4 pages11 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Upverter
Datasheet4 pages10 years ago
Farnell
Datasheet1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago