TE Connectivity 4-1437565-2

Switch; Pushbutton; Tactile; SPST; 50mA; SMT; Off(On); 6x6mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/PackageSMD/SMT
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Capacitance0 F
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
Number of Positions2
OrientationStraight
PackagingTape & Reel
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.397 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437565-2.

Master Electronics
Datasheet30 pages15 years ago
Datasheet116 pages16 years ago
Sager Electronics
Datasheet2 pages9 years ago
TE Connectivity
Technical Drawing2 pages12 years ago
Electro Sonic
Datasheet8 pages19 years ago
element14 APAC
Datasheet2 pages12 years ago
Farnell
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Jameco
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+25.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1437565-2.

Descriptions

Descriptions of TE Connectivity 4-1437565-2 provided by its distributors.

Switch; Pushbutton; Tactile; SPST; 50mA; SMT; Off(On); 6x6mm
1.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch
Tactile Switches SPST OF(0N) RND SMT MINI PB TACT SWITCH
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount
Switch, Tactile Spst 50Ma, Smd Outside L, Full Reel; Product Range:Fsmjsm Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM4JSMATR.
FSM4JSMATR=TACT SWITCH 6X6MIL Actuator Style: Round Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Low Profile: With Round Copper Alloy Silver | Tactile Switch With Dome Switch | Part Number: FSM4JSMATR | Internal Number: 4-1437565-2 | TE Connectivity
SWITCH, SPST, 24V, 160GF, SMD; Product Range:FSMJSM Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Actuator Style:Round Button; Actuating Force:160gf; Contact Rating:50mA at 24VDC; Switch Dimensions (L x W):6mm x 6mm; IP Rating:-; Illumination:Non Illuminated; SVHC:No SVHC (07-Jul-2017); Actuation Type:Top; Actuator / Cap Colour:Black; Contact Configuration:SPST; Contact Current Max:50mA; Contact Voltage DC Nom:24V; Operating Force:160gf; Switch Operation:Off-(On); Switch Terminals:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414375652
  • FSM4JSMATR
  • FSM4JSMATR.

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/PackageSMD/SMT
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Capacitance0 F
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
Number of Positions2
OrientationStraight
PackagingTape & Reel
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.397 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437565-2.

Master Electronics
Datasheet30 pages15 years ago
Datasheet116 pages16 years ago
Sager Electronics
Datasheet2 pages9 years ago
TE Connectivity
Technical Drawing2 pages12 years ago
Electro Sonic
Datasheet8 pages19 years ago
element14 APAC
Datasheet2 pages12 years ago
Farnell
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Jameco
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet3 pages9 years ago
Materials Sheet2 pages6 years ago