TE Connectivity 4-1437290-0

Conn Housing PL 34 POS 3mm Crimp ST Cable Mount Automotive Box
Production
In Stock

Price and Stock

Technical Specifications

Physical
Body MaterialPBT
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountFree Hanging
Technical
Connector TypePlug, Socket
Fastening TypeLatch
GenderMale
Hybrid ConnectorNo
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Contacts34
Number of Positions34
Number of Rows4
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
PolarizedYes
Schedule B8538907080
ServiceableYes
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth32.15 mm
Height34.55 mm
Length32.15 mm
Pitch2.9972 mm
Row Spacing3.9878 mm
Width38.2016 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437290-0.

Upverter
Datasheet4 pages13 years ago
Electro Sonic
Datasheet256 pages6 years ago
Datasheet28 pages15 years ago
Farnell
Technical Drawing1 page13 years ago
Datasheet4 pages13 years ago
TE Connectivity
Datasheet1 page11 years ago
Datasheet4 pages13 years ago
Datasheet8 pages13 years ago
Datasheet41 pages14 years ago
Instruction Sheet9 pages16 years ago
Master Electronics
Datasheet28 pages15 years ago
Datasheet28 pages15 years ago
Arrow Electronics
Datasheet28 pages15 years ago
LKR
Datasheet4 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet28 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Inventory History

3 month trend:
-9.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1437290-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1437290-0 provided by its distributors.

Conn Housing PL 34 POS 3mm Crimp ST Cable Mount Automotive Box
PLUG, SUPERSEAL, 34WAY, SKT; Product Range: Super Seal Series; Gender: Plug; No. of Positions: 34Ways; Pitch Spacing: 1.5mm; For Use With: Super Seal Series Socket Contacts; SVHC: No SVHC (07-Jul-2017); Connector Body Material: Thermoplastic, Glass Filled Body; Locking Type: Latch
34POS,SUPERSEAL,REC HSG ASSY,SLD,COD 1 Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1 mm Mating Pin Diameter: .039 in Connector System: Wire-to-Device Wire-to-Board Number of Positions: 34 Housing for Female Terminals 1 mm .039" Wire-to-Device | Superseal Connector Housings: 1.0 Mm | Part Number: 4-1437290-0 | Internal Number: 4-1437290-0 | Alias Number: 3900113-3421 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3900113-3421
  • 414372900

Technical Specifications

Physical
Body MaterialPBT
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountFree Hanging
Technical
Connector TypePlug, Socket
Fastening TypeLatch
GenderMale
Hybrid ConnectorNo
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Contacts34
Number of Positions34
Number of Rows4
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
PolarizedYes
Schedule B8538907080
ServiceableYes
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth32.15 mm
Height34.55 mm
Length32.15 mm
Pitch2.9972 mm
Row Spacing3.9878 mm
Width38.2016 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437290-0.

Upverter
Datasheet4 pages13 years ago
Electro Sonic
Datasheet256 pages6 years ago
Datasheet28 pages15 years ago
Farnell
Technical Drawing1 page13 years ago
Datasheet4 pages13 years ago
TE Connectivity
Datasheet1 page11 years ago
Datasheet4 pages13 years ago
Datasheet8 pages13 years ago
Datasheet41 pages14 years ago
Instruction Sheet9 pages16 years ago
Master Electronics
Datasheet28 pages15 years ago
Datasheet28 pages15 years ago
Arrow Electronics
Datasheet28 pages15 years ago
LKR
Datasheet4 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet28 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago