Descriptions of TE Connectivity 4-1393789-3 provided by its distributors.
Signal Relay 5VDC 2A DPDT (( 14.6mm 9.4mm 9.9mm)) Surface Mount Automotive Medical
Relay, 2 Form C (NO/NC), 6 V (AC), 178 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 4-1393789-3
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Signal Relay, P2/V23079 Series, Non Latching, Dpdt, Smd, 2 A, 5 Vdc Rohs Compliant: Yes |Axicom Te Connectivity 4-1393789-3
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Volt
RF Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight
V23079D2001B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating DC: 602 mW Product Mount Type: Printed Circuit Board Coil Voltage Rating: 6 VAC Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 602 mW Printed Circuit Board | Part Number: V23079D2001B301 | Internal Number: 4-1393789-3 | TE Connectivity
Coil Resistance Ohm = 178 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 7.2 / Relay Type = Monostable / Series = P2 / Length mm = 14.5 / Switching Power VA = 62.5 / Height mm = 9.8 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250