TE Connectivity 4-1393788-5

Electromechanical Relay 5VDC 357Ohm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingGold
MountPCB, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current14.01 mA
Coil Power70 mW
Coil Resistance357 Ω
Coil Voltage (DC)5 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingBox
Power Consumption70 mW
Switching Current5 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)5 V
Dimensions
Depth7.2 mm
Height9.8 mm
Length14.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393788-5.

Electro Sonic
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet7 pages10 years ago
Datasheet7 pages8 years ago
Master Electronics
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet7 pages5 years ago
Sager Electronics
Datasheet1 page13 years ago
TE Connectivity
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet7 pages11 years ago
element14 APAC
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet1 page14 years ago
Datasheet14 pages19 years ago

Inventory History

3 month trend:
-10.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1393788-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1393788-5 provided by its distributors.

Electromechanical Relay 5VDC 357Ohm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
Relay, 2 Form C (NO/NC), 5 V (DC), 357 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 4-1393788-5
P2 Series Signal Relay Bistable 1-Standard Coil Latching 5 VDC 357 Ohm 70 mW 2-Form C Contacts (2 CO) Gold Plated Silver Nickel Through Hole
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Relay Terminals: Sol
Coil Resistance Ohm = 357 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 7.2 / Relay Type = Bistable / Series = P2 / Length mm = 14.5 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 10.4 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23079-C1101-B301
  • V23079C1101B301

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingGold
MountPCB, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current14.01 mA
Coil Power70 mW
Coil Resistance357 Ω
Coil Voltage (DC)5 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingBox
Power Consumption70 mW
Switching Current5 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)5 V
Dimensions
Depth7.2 mm
Height9.8 mm
Length14.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393788-5.

Electro Sonic
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet7 pages10 years ago
Datasheet7 pages8 years ago
Master Electronics
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet7 pages5 years ago
Sager Electronics
Datasheet1 page13 years ago
TE Connectivity
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet7 pages11 years ago
element14 APAC
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet1 page14 years ago
Datasheet14 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet6 pages6 years ago