TE Connectivity / AMP 4-1393766-9

Power Relay 140VDC 10KOhm 3A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountSocket
Number of Pins14
Weight39.972828 g
Technical
Coil Current14 mA
Coil Power100 mW
Coil Resistance10 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)48 V
Contact Current Rating3 A
Contact Voltage Rating (AC)120 V
Max Operating Temperature75 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Power Consumption200 mW
Relay TypeGeneral Purpose
TerminationPlug
Throw Configuration4PDT
Dimensions
Height30.2006 mm
Length29.6 mm
Width18.6944 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1393766-9.

Master Electronics
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages8 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet6 pages12 years ago
element14
Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 4-1393766-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 4-1393766-9 provided by its distributors.

Power Relay 140VDC 10KOhm 3A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay
Power Relay, 4PDT, 28 VDC, 2 A, R10 Series, Socket
Relay, 4Pdt, 120Vac, 28Vdc, 2A; Contact Configuration:4Pdt; Coil Voltage:28Vdc; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1Y4-J10.0K
R10-E1Y4-J10.0K=R10 Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating Class: 0 – 100 mW Coil Power Rating DC: 40 mW Coil Resistance: 10000 Ω Industrial Panel Plug-In Monostable, DC 0 – 100 mW 40 mW | Power Relays: Miniature & PCB & Or Industrial | Part Number: R10-E1Y4-J10.0K | Internal Number: 4-1393766-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-E1-Y4-J10.0K
  • R10-E1Y4-J10.0K

Technical Specifications

Physical
Contact MaterialSilver
MountSocket
Number of Pins14
Weight39.972828 g
Technical
Coil Current14 mA
Coil Power100 mW
Coil Resistance10 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)48 V
Contact Current Rating3 A
Contact Voltage Rating (AC)120 V
Max Operating Temperature75 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Power Consumption200 mW
Relay TypeGeneral Purpose
TerminationPlug
Throw Configuration4PDT
Dimensions
Height30.2006 mm
Length29.6 mm
Width18.6944 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1393766-9.

Master Electronics
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages8 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet6 pages12 years ago
element14
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant