TE Connectivity / AMP 4-1393306-6

Power Relay 12VDC 240A SPST-NO (25.9mm 29.9mm 57.9mm) Plug-In Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountBrackets, Plug-In
Number of Pins4
Technical
Coil Current16.7 mA
Coil Power2.3 W
Coil Resistance72 Ω
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating240 A
Max Current Rating70 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time7 ms
Power Consumption2 W
TerminationQuick Connect
Throw ConfigurationSPST
Dimensions
Depth29.9 mm
Length25.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1393306-6.

Electro Sonic
Datasheet6 pages15 years ago
Datasheet7 pages0 years ago

Inventory History

3 month trend:
-6.76%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 4-1393306-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 4-1393306-6 provided by its distributors.

Power Relay 12VDC 240A SPST-NO (25.9mm 29.9mm 57.9mm) Plug-In Automotive
Vf711F11S01/X836 Rohs Compliant: Yes |Potter&brumfield Te Connectivity VF7-11F11-S01
Cross Referenced to TE CONNECTIVITY - Part AMP4-1393306-6

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • VF7-11F11-S01

Technical Specifications

Physical
Contact MaterialSilver
MountBrackets, Plug-In
Number of Pins4
Technical
Coil Current16.7 mA
Coil Power2.3 W
Coil Resistance72 Ω
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating240 A
Max Current Rating70 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time7 ms
Power Consumption2 W
TerminationQuick Connect
Throw ConfigurationSPST
Dimensions
Depth29.9 mm
Length25.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1393306-6.

Electro Sonic
Datasheet6 pages15 years ago
Datasheet7 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant