TE Connectivity 4-1393306-5

Power Relay 12VDC 240A SPST-NO (( 25.9mm 29.9mm Automotive 57.9mm)) Plug-In
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPlug-In, Socketable
Number of Pins4
Technical
Coil Current166.6 mA
Coil Power1.6 W
Coil Resistance72 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating70 A
Max Current Rating240 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time7 ms
Power Consumption1.6 W
Relay TypeAutomotive
Release Time2 ms
TerminationPlug
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393306-5.

Electro Sonic
Datasheet6 pages15 years ago
Sager Electronics
Datasheet5 pages19 years ago
Newark
Datasheet3 pages16 years ago
Datasheet7 pages0 years ago

Inventory History

3 month trend:
-0.27%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1393306-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1393306-5 provided by its distributors.

Power Relay 12VDC 240A SPST-NO (( 25.9mm 29.9mm Automotive 57.9mm)) Plug-In
Electromechanical Relay SPST-NO 240A 12VDC 72Ohm Plug-In
Automotive Relays Product Highlights: Nominal Voltage = 12 VDC Rated Current @ 85 C = 40 Amps. Product Category = Plug-In Relays Without Mounting Bracket(s) Contact Arrangement = 1 Form A, SPST-NO, 1 N/O

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • VF7-11F11
  • VF711F11

Technical Specifications

Physical
Contact MaterialSilver
MountPlug-In, Socketable
Number of Pins4
Technical
Coil Current166.6 mA
Coil Power1.6 W
Coil Resistance72 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating70 A
Max Current Rating240 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time7 ms
Power Consumption1.6 W
Relay TypeAutomotive
Release Time2 ms
TerminationPlug
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393306-5.

Electro Sonic
Datasheet6 pages15 years ago
Sager Electronics
Datasheet5 pages19 years ago
Newark
Datasheet3 pages16 years ago
Datasheet7 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant