Siemens 3SE2902-0AA20

Siemens 3SE2902-0AA20, Ip65, 1No + 1Nc With Cap Cable Entry M20X1, 5 Foot-Operated Button
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Housing ColorGrey
Housing MaterialAluminium
MaterialMetal
Technical
Throw ConfigurationSPST
Dimensions
Depth138 mm
Length265 mm
Width156 mm

Documents

Download datasheets and manufacturer documentation for Siemens 3SE2902-0AA20.

Burklin Elektronik
Datasheet4 pages5 years ago
Farnell
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-37.50%

Engineering Resources

View Evaluation kits and Reference designs for Siemens 3SE2902-0AA20.

Related Parts

Descriptions

Descriptions of Siemens 3SE2902-0AA20 provided by its distributors.

Siemens 3SE2902-0AA20, Ip65, 1No + 1Nc With Cap Cable Entry M20X1,5 Foot-Operated Button
Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 16 A/400 VAC, 3SE2902-0AA20
Momentary-contact foot switch, 1-pedal with cover, without latching Metal enclosure IP65, 1 NO+1 NC, Cable entry M20 x 1.5
Sirius 3SE2 E-Stop Foot Switch with Cover, 1 Pedal, Momentary Contacts, NO/NC | Siemens 3SE29020AA20
Foot Switch, Spst-No/Nc, 16A, 400V Rohs Compliant: Yes |Siemens 3SE29020AA20
3SE2902-0AA20 , SIEMENS FOOT SW, MOMENT, 1-PEDAL, 1NO+1NC,W/HOOD
Siemens MOMENTARY-CONTACT FOOT SWITCH - 3SE29020AA20
Foot Switch, Momentary Action, Current Rating: 16

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMON
  • SIEMENS ENERGY
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMENS INDUSTRY INC
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SE2 902-0AA20
  • 3SE29020AA20

Technical Specifications

Physical
ColorGrey
Housing ColorGrey
Housing MaterialAluminium
MaterialMetal
Technical
Throw ConfigurationSPST
Dimensions
Depth138 mm
Length265 mm
Width156 mm

Documents

Download datasheets and manufacturer documentation for Siemens 3SE2902-0AA20.

Burklin Elektronik
Datasheet4 pages5 years ago
Farnell
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
RatingsIP65
RoHSCompliant