📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Siemens 3RW3017-1BB14

Soft starter Soft starter S00, 12.5 A, 5.5 kW/400 V, 40 degrees, 480-200 V AC, 110-
$ 411.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RW3017-1BB14.

element14 APAC

Datasheet50 pages17 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+88.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Siemens 3RW3017-1BB14 provided by its distributors.

Soft starter Soft starter S00, 12.5 A, 5.5 kW/400 V, 40 degrees, 480-200 V AC, 110-
Soft starter, 3 phase, 5.5 kW, 12.5 A, 230 V (DC), 230 V (AC), 3RW3017-1BB14
Soft Starter SIRIUS S00 12.5A 400V 5.5kW 110 ... 230VAC/DC
SIRIUS SOFTSTARTER, S00, 12.5A, 5.5KW
Siemens 3RW3017-1BB14, Softstarter, 12.5 Amps, 3HP @ 230V/7.5HP @ 460V, 110-230VAC/DC Control Voltage, Screw Terminals
SIRIUS SOFTSTARTER, S00, 12.5A, 5.5KW; Supply Voltage Min: 200VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 5.5kW; Current Rating: 12.5A; Product Range: -; SVHC: No SVHC (12-Jan-2017); Approval Bodi
SIRIUS SOFTSTARTER, S00, 12.5A, 5.5KW; Power Rating:5.5kW; Phases, No. of:3-phase; Max Load Current:12.5A; IP Rating:IP20; Voltage, Supply Max:230V; Voltage, Supply Min:110V; Approval Bodies:CE, IEC, UL, CSA; External Depth:93mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMENS INDUSTRY INC
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RW3 017-1BB14