📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Siemens 3RV20111FA10

Circuit Breaker For Motor Protection, S00 3.5-5A, Screw, 3RV2 Series
$ 163.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20111FA10.

Burklin Elektronik

Datasheet6 pages1 year ago

Master Electronics

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.72%

CAD Models

Download Siemens 3RV20111FA10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CIRCUIT BREAKER SIZE S00 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 7...10 A N RELEASE 130 A
SIEMENS 3RV2011-0JA10 Manual Motor Starter, 1 Rated Amps, 0.7-1.0 Amps Range
CIRCUIT BREAKER SIZE S00 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 0.9-1.25A N-RELEASE 16A

Descriptions

Descriptions of Siemens 3RV20111FA10 provided by its distributors.

CIRCUIT BREAKER FOR MOTOR PROTECTION, S00 3.5-5A, SCREW, 3RV2 SERIES
Motor protection switch, 3 pole, 3.5 to 5 A, 5 A, screw connection, 3RV2011-1FA10
Siemens 3RV20111FA10 Circuit Breaker 3.5-5A 690V 45x97x97mm
Circuit Breaker Motor Protection Control 3Pole 4.9A 690VAC
SIEMENS 3RV2011-1FA10 Manual Motor Starter, 5 Rated Amps, 3.5-5.0 Amps Range
Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Selector Switch, 5 A
THERMAL MAGNETIC CIRCUIT BREAKER;
SIEMENS CIRCUIT-BREAKER SZ S00, FOR MOTOR PROTEC
Siemens 3RV2011-1FA10 CIRCUIT BREAKER
CIRCUIT BREAKER SIZE S00, CLASS 10
3 Pole(s), 5A, 690VAC, Din Rail
Rated operating voltage max. VAC = 690 / Breaking capacity = 100 / Rated frequency min. Hz = 50 / Rated frequency max. Hz = 60 / Protection rating = IP 20 / Overload release min. A = 3.5 / Overload release max. A = 5 / Operating temperature min. °C = -20 / Operating temperature max. °C = 60 / Temperature compensation = Ja / Tripping class = Class 10 nach IEC 60947-4-1 / Utilisation category = AC 3 / Phase failure sensitivity = Yes / Height mm = 97 / Width mm = 45 / Depth mm = 91
Siemens 3RV20111FA10 SIRIUS Motor Protection Circuit Breaker. SIRIUS Motor Protection Circuit Breaker, 690 VAC, 5 A, 4 kW Power, 50/60 Hz Frequency, 6 kA Interrupt, S00 Frame, Thermomagnetic Trip, 3.5 to 5/65 A Trip, 3 Pole, 3 ph, Screw Connection, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions. Additional Description: SIEM-3RV20111FA10 CIRCUIT BREAKER SIZE S00, CLASS 10. Catalog Description: Circuit-breaker sz s00, for motor protection, class 10, a-release 3.5...5a, n-release 65a, screw connection, standard sw. capacity.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 011-1FA10
  • 3RV2011-1FA10