Siemens 3RT20161BB41

Contactor, 3 Pole, 400 VAC, 9 A, 24 Vdc control, 3 NO, 3RT Series | Siemens 3RT20161BB41
Datasheet

Technical Specifications

Physical
MountDIN Rail
Technical
Coil Voltage (DC)24 V
Contact Current Rating9 A
Current Rating9 A
Max Operating Temperature60 °C
Min Operating Temperature-25 °C
Number of Poles3
Power Rating4 kW
TerminationScrew
Voltage Rating (DC)24 V
Dimensions
Depth73 mm
Length57.5 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Siemens 3RT20161BB41.

Farnell
Datasheet12 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+187%

Engineering Resources

View Evaluation kits and Reference designs for Siemens 3RT20161BB41.

Related Parts

Descriptions

Descriptions of Siemens 3RT20161BB41 provided by its distributors.

Contactor, 3 Pole, 400 VAC, 9 A, 24 Vdc control, 3 NO, 3RT Series | Siemens 3RT20161BB41
Contactor Dimensions W x H x D: 45 x 57.5 x 72 mm Operating temperature: -25...+60 °C Auxiliary contacts: 1 Make Contact (NO) Contacts: 3 NO Protection rating: IP20 Size: S00 Termination type: Screw Terminal Rated insulation voltage: 690 VAC Switching power: 4 kW
SIRIUS Contactor, Standard, 24 VDC Coil, 9 A Maximum Load Current, 4 W Coil, 3 Pole, 4 kW Wattage, 1NO Contact Configuration, 1 Auxiliary Contact, S00 Size, Screw Terminal, IP20 Enclosure, 30000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 58 mm H x 45 mm W x 73 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMON
  • SIEMENS ENERGY
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMENS INDUSTRY INC
  • SIEMINS
  • Siemens Microelectronics

Technical Specifications

Physical
MountDIN Rail
Technical
Coil Voltage (DC)24 V
Contact Current Rating9 A
Current Rating9 A
Max Operating Temperature60 °C
Min Operating Temperature-25 °C
Number of Poles3
Power Rating4 kW
TerminationScrew
Voltage Rating (DC)24 V
Dimensions
Depth73 mm
Length57.5 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Siemens 3RT20161BB41.

Farnell
Datasheet12 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages11 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, IEC, UL
RatingsIP20
RoHSCompliant