Siemens 3RT20151AB01

Power contactor, 3 pole, 7 A, 1 Form A (N/O), coil 24 VAC, screw connection, 3RT2015-1AB01
$ 75.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20151AB01.

Burklin Elektronik

Datasheet8 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-5.46%

CAD Models

Download Siemens 3RT20151AB01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Siemens 3RT2015-1BB42 SIRIUS Contactor 3 kW 24 V DC 3-pole screw connect
Siemens 3RT2017-1BB41 SIRIUS Contactor 5.5 kW 24 V DC 12 A screw terminals
Siemens 3RT2016-1BB41 SIRIUS Contactor 9 A 4 kW 24 V DC screw connection

Descriptions

Descriptions of Siemens 3RT20151AB01 provided by its distributors.

Power contactor, 3 pole, 7 A, 1 Form A (N/O), coil 24 VAC, screw connection, 3RT2015-1AB01
Siemens Contactor, Standard, 24 V AC Coil, 6 A Maximum Load Current, 3.3/4.2/24.3/27 VA Coil, 3 Pole, 50/60 Hz Frequency, 3 kW Wattage, 1NO Contact Configuration, 1 Auxiliary Contact, Power Factor: 0.25/0.75/0.8, S00 Size, Screw Terminal, IP20 Enclosure, 30000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 58 mm H x 45 mm W x 73 mm D Dimensions
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Poles = 3 / HP Rating = 5 / Switching Power - AC kW = 3 / Switching Current - AC A = 7 / Switching Current - DC A = 15 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 015-1AB01
  • 3RT2015-1AB01