Siemens 3RT10261BB40

Contactor I.E.C. 600V AC 25A 24V DC Coil 3 Pole (3) NO Open Enclosure
$ 449.83
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT10261BB40.

Electro Sonic

Datasheet70 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

TME

TodayComponents

CAD Models

Download Siemens 3RT10261BB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-03-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 3RT10261BB40 provided by its distributors.

Contactor I.E.C. 600V AC 25A 24V DC Coil 3 Pole (3) NO Open Enclosure
Control Contactor; Load Current Inductive:25A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst; No. Of Poles:3 Pole; Switching Power Ac3:11Kw; Switching Current Ac1:40A; Coil Voltage Vac Nom:- |Siemens 3RT10261BB40
Contactor Dimensions W x H x D: 45 x 85 x 91 mm Rated operating capacity: 11 kW Rated operating current: 35A AC 1 Auxiliary contacts: - Contacts: 3 NO Size: S0 Termination type: Screw Terminal Rated insulation voltage: 690 VAC Switching power: 11 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT1026-1BB40