Siemens 3RH22441BB40

Siemens 3RH2244-1BB40 (3RH22441BB40), Contactor_Aux 3Rh2244-1Bb40-690V_6A_4No-4Nc_24V
$ 194.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RH22441BB40.

Farnell

Datasheet9 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.35%

CAD Models

Download Siemens 3RH22441BB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Siemens 3RH22441BB40 provided by its distributors.

Siemens 3RH2244-1BB40 (3RH22441BB40), Contactor_Aux 3Rh2244-1Bb40-690V_6A_4No-4Nc_24V
Siemens CONT.RELAY,4NO+4NC,DC24V - 3RH22441BB40
Sirius 3RH 8 Pole Contactor; 6 A; 24 V dc Coil
IEC Control Relay, 4NO/4NC, 24VDC, 10Aand6A
CONTACTOR RELAY, 4NO+4NC, DC 24V, SIZE S
Contact Configuration = 4NO / Auxiliary Contact Configuration = 4NC / Poles = 4 / Switching Current - AC A = 1 / Switching Current - DC A = 1.8 / Switching Voltage - AC V = 690 / Switching Voltage - DC V = 600 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RH2 244-1BB40
  • 3RH2244-1BB40