📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Siemens 3RF2170-1AA06

Solid State Relay, 15-24 VDC, SPST-NO, 70A/600V, Zero Switching, 3RF Series | Siemens 3RF21701AA06
$ 174.513
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RF2170-1AA06.

Burklin Elektronik

Datasheet5 pages1 year ago

Farnell

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-10.53%

CAD Models

Download Siemens 3RF2170-1AA06 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Siemens 3RF2170-1AA06 provided by its distributors.

Solid State Relay, 15-24 VDC, SPST-NO, 70A/600V, Zero Switching, 3RF Series | Siemens 3RF21701AA06
Siemens 3RF2170-1AA06, Solid State Relay,Sirius Sc 1 Pole 70 Amps At 400 Vac To 600 Vac 24 Vdc Coil Ring Cable Terminals 22.5 Mm Relay Width Zero Switching Ul File E143112 In Vol.1 Sec.8
SSR, 70A, 400-600VAC; Contact Configuration:SPST-NO; Load Current:70A; Operating Voltage Max:600VAC; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:400VAC; Control Voltag
RELAY, SOLID STATE, 70A, 400-600VAC; Series:3RF21; Control Voltage Type:DC; Max Load Current RMS:70A; Voltage, Load RMS Max:600V ac; Voltage, Load RMS Min:400V ac; Terminal Type:Screw; Control Current Max:15mA; Control Current Typ:2mA; Load Current:70A; Max Load Current:70A; Max Operating Frequency:60Hz; Min Operating Frequency:50Hz; Output Type:Thyristor; Time, Pulse Period:1ms; Voltage, Blocking:1600V; Voltage, Control Current:24V dc; Voltage, Control DC Max:24V dc; Voltage, Control Pickup:15V; Voltage, Drop @ Rated Current:5V; Voltage, Input Max:600V; Voltage, Input Min:400V; Voltage, Isolation:600V; Voltage, Output Max:30V; dv/dt:1000V/µs

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMENS INDUSTRY INC
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RF21701AA06