Vishay Semiconductor 3KASMC33HE3/9AT

Diode, Tvs, Unidirectional, 6W, 33V, DO-214AB, Full Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage36.7 V
Clamping Voltage59 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature185 °C
Max Power Dissipation3 kW
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage33 V
Peak Pulse Current50.8 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Reverse Standoff Voltage33 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 3KASMC33HE3/9AT.

Newark
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet5 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor 3KASMC33HE3/9AT.

Descriptions

Descriptions of Vishay Semiconductor 3KASMC33HE3/9AT provided by its distributors.

DIODE, TVS, UNIDIRECTIONAL, 6W, 33V, DO-214AB, FULL REEL
TVS 3.0KW 33V 10% DO-214AB

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3KASMC33HE39AT
  • 3KASMC33HE3\9AT

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage36.7 V
Clamping Voltage59 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature185 °C
Max Power Dissipation3 kW
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage33 V
Peak Pulse Current50.8 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Reverse Standoff Voltage33 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 3KASMC33HE3/9AT.

Newark
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago