Molex 39920-0504

15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 85A, 4 Circuits
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Nickel, Stainless Steel
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Current85 A
Current Rating85 A
Max Operating Temperature130 °C
Max Supply Voltage600 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536695050
TerminationScrew
Voltage600 V
Voltage Rating600 V
Dimensions
Depth20.3 mm
Height35.4 mm
Length59.18 mm
Pitch15 mm
Wire/Cable Gauge3 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39920-0504.

Molex
Datasheet2 pages4 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
+31.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39920-0504.

Related Parts

Descriptions

Descriptions of Molex 39920-0504 provided by its distributors.

15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 85A, 4 Circuits
Barrier Strip Terminal Block, 85A, 25mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block 4 POS 15mm Solder ST Thru-Hole 85A/Contact Eurostyle™

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0399200504
  • 399200504

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Nickel, Stainless Steel
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Current85 A
Current Rating85 A
Max Operating Temperature130 °C
Max Supply Voltage600 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536695050
TerminationScrew
Voltage600 V
Voltage Rating600 V
Dimensions
Depth20.3 mm
Height35.4 mm
Length59.18 mm
Pitch15 mm
Wire/Cable Gauge3 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39920-0504.

Molex
Datasheet2 pages4 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago