Molex 87-0502

5.00mm Pitch Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 2 Circuits
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MaterialNylon
MountCable
PlatingTin
Technical
Current Rating15 A
GenderFemale
Max Operating Temperature110 °C
Min Operating Temperature0 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationHorizontal
PackagingBulk
TerminationScrew
Voltage Rating300 V
Dimensions
Lead Pitch5 mm
Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Molex 87-0502.

Molex
Datasheet2 pages16 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages8 years ago
Newark
Datasheet1 page21 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87-0502.

Related Parts

Descriptions

Descriptions of Molex 87-0502 provided by its distributors.

5.00mm Pitch Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 2 Circuits
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 15A/Contact Eurostyle™
Terminal Block,Cable Mount,PLUG,2 Contacts,SKT,LOCKING

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-39870010-2
  • 0000870502
  • 0398700102
  • 39870-0102
  • 398700102
  • 870502

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MaterialNylon
MountCable
PlatingTin
Technical
Current Rating15 A
GenderFemale
Max Operating Temperature110 °C
Min Operating Temperature0 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationHorizontal
PackagingBulk
TerminationScrew
Voltage Rating300 V
Dimensions
Lead Pitch5 mm
Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Molex 87-0502.

Molex
Datasheet2 pages16 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages8 years ago
Newark
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago