EDAC 396-036-526-201

Card Edge Connector Rohs Compliant: Yes |Edac 396-036-526-201
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions36
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.175 mm

Documents

Download datasheets and manufacturer documentation for EDAC 396-036-526-201.

Master Electronics
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for EDAC 396-036-526-201.

Related Parts

Descriptions

Descriptions of EDAC 396-036-526-201 provided by its distributors.

Card Edge Connector Rohs Compliant: Yes |Edac 396-036-526-201
CONN EDGE DUAL FMALE 36POS 0.125
BLACK CARD EDGE .125 X .250

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions36
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.175 mm

Documents

Download datasheets and manufacturer documentation for EDAC 396-036-526-201.

Master Electronics
Datasheet3 pages3 years ago
Electro Sonic
Datasheet3 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant