Molex 39520-0003

Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeScrew, Terminal Block
Current18 A
Current Rating15 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationHorizontal
PackagingBulk
Schedule B8536695050
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Pitch5 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39520-0003.

Molex
Technical Drawing2 pages12 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago
DigiKey
Datasheet8 pages17 years ago
element14
Datasheet1 page21 years ago

Inventory History

3 month trend:
-22.36%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39520-0003.

Related Parts

Descriptions

Descriptions of Molex 39520-0003 provided by its distributors.

Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Circular Connector, 5.0MM EURO PLUG RA BLK 3CKT 39520 Series | Molex Incorporated 39520-0003
Terminal Block, Pluggable, 3Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:3.31Mm²; Wire Connection Method:Screw; Rated Current:18A; Rated Voltage:300Vrohs Compliant: Yes |Molex 39520-0003
Terminal Connector Plug Female 18A 300V 3-Pos.
5.00mm Pitch Eurostyle Horizontal Plug, 3 Circuits
Cross Referenced to MOLEX - Part MOL39520-0003

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395200003
  • 395200003

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeScrew, Terminal Block
Current18 A
Current Rating15 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationHorizontal
PackagingBulk
Schedule B8536695050
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Pitch5 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39520-0003.

Molex
Technical Drawing2 pages12 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago
DigiKey
Datasheet8 pages17 years ago
element14
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago