Molex 39373-0004

Terminal Block, pcb Mount, recept, 4 Contacts, pin, guide Slot Rohs Compliant: Yes |Molex 39373-0004
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPluggable
Technical
Current Rating15 A
Max Operating Temperature110 °C
Number of Circuits4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingBulk
Voltage Rating300 V
Dimensions
Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39373-0004.

Molex
Datasheet1 page16 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-7.64%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39373-0004.

Related Parts

Descriptions

Descriptions of Molex 39373-0004 provided by its distributors.

Terminal Block,pcb Mount,recept,4 Contacts,pin,guide Slot Rohs Compliant: Yes |Molex 39373-0004
Conn Shrouded Header (4 Sides) HDR 4 POS 7.5mm Solder RA Side Entry Thru-Hole Eurostyle™
7.50mm Beau Eurostyle Horizontal PCB Header, Closed Ends, 4 Circuits
Cross Referenced to MOLEX - Part MOL39373-0004
TERM BLOCK HDR 4POS 90DEG 7.5MM

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0393730004
  • 393730004
  • MX-CIM049P3-0N

Technical Specifications

Physical
MountPluggable
Technical
Current Rating15 A
Max Operating Temperature110 °C
Number of Circuits4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingBulk
Voltage Rating300 V
Dimensions
Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39373-0004.

Molex
Datasheet1 page16 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago