Molex 39357-0012

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 12 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Technical
Current12 A
Current Rating17.5 A
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Levels1
Number of Positions12
Number of Positions Per Level12
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536695050
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height8.51 mm
Length42 mm
Pitch3.5 mm
Width7.29 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39357-0012.

Molex
Technical Drawing1 page13 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page6 years ago
DigiKey
Datasheet2 pages0 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-6.34%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39357-0012.

Related Parts

Descriptions

Descriptions of Molex 39357-0012 provided by its distributors.

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 12 Circuits
Conn Eurostyle Block 12 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
Terminal Block Eurostyle 12Pos, 28-16Awg; Product Range:-; Body Material:Pa Polyamide (Nylon) 6/6; Connecting Termination:Pc Board; Terminal Block Clamp Type:Cage Clamp Rohs Compliant: Yes |Molex 39357-0012

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0393570012
  • 393570012
  • MX-MTB12008-0N

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Technical
Current12 A
Current Rating17.5 A
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Levels1
Number of Positions12
Number of Positions Per Level12
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536695050
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height8.51 mm
Length42 mm
Pitch3.5 mm
Width7.29 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39357-0012.

Molex
Technical Drawing1 page13 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page6 years ago
DigiKey
Datasheet2 pages0 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago