Molex 39357-0005

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 5 Circuits
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
PlatingNickel
Technical
Current12 A
Current Rating17.5 A
Max Operating Temperature85 °C
Max Supply Voltage (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts5
Number of Levels1
Number of Positions5
Number of Positions Per Level5
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth7.29 mm
Height8.64 mm
Length17.5 mm
Pitch3.5052 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39357-0005.

Molex
Technical Drawing1 page13 years ago
Datasheet1 page16 years ago
Factory Futures
Datasheet2 pages0 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
+2.08%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39357-0005.

Related Parts

Descriptions

Descriptions of Molex 39357-0005 provided by its distributors.

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 5 Circuits
Barrier Strip Terminal Block, 12A, 1.31mm2, 1 Row(s), 1 Deck(s),
Conn Eurostyle Block 5 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
PCB Terminal Block 17.5A 300V 5-Pos.
Tb, Wire To Brd, 5Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:5Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.31Mm²; Wire Connection Method:Screw; Rated Current:17.5A; Rated Voltage:300V Rohs Compliant: Yes |Molex 39357-0005

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0393570005
  • 393570005
  • MX-MTB05008-0N

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
PlatingNickel
Technical
Current12 A
Current Rating17.5 A
Max Operating Temperature85 °C
Max Supply Voltage (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts5
Number of Levels1
Number of Positions5
Number of Positions Per Level5
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth7.29 mm
Height8.64 mm
Length17.5 mm
Pitch3.5052 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39357-0005.

Molex
Technical Drawing1 page13 years ago
Datasheet1 page16 years ago
Factory Futures
Datasheet2 pages0 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago