TE Connectivity 390261-2

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingLead, Tin
Housing MaterialPolybutylene
Insulation MaterialPolybutylene
MountVertical
Number of Pins8
Technical
Contact Resistance20 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature-105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationHorizontal
PCB Mounting OrientationHorizontal
TerminationThrough Hole
Voltage Rating1 kV
Voltage Rating (AC)250 V
Voltage Rating (DC)1 kV
Dimensions
Depth10 mm
Height5.1 mm
Lead Length3 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Row Spacing7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 390261-2.

TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet1 page13 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 390261-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 390261-2 provided by its distributors.

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
DIP Socket; Number of Contacts:8; Contact Plating:Tin-Lead; Contact Termination:Through Hole; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No; Pin Length:0.118"p; External Width:0.318"
IC SOCKET, DIL 0.3" 8 WAY; Connector Type:DIP; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Right Angle; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Resistance:20mohm; Contact Type:Dual Wipe; Dielectric Strength VAC:1000V; External Length / Height:5.33mm; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; No. of Rows:2; No. of Ways:8; Package / Case:DIL-8; Voltage Rating V AC:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3902612

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingLead, Tin
Housing MaterialPolybutylene
Insulation MaterialPolybutylene
MountVertical
Number of Pins8
Technical
Contact Resistance20 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature-105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationHorizontal
PCB Mounting OrientationHorizontal
TerminationThrough Hole
Voltage Rating1 kV
Voltage Rating (AC)250 V
Voltage Rating (DC)1 kV
Dimensions
Depth10 mm
Height5.1 mm
Lead Length3 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Row Spacing7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 390261-2.

TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet1 page13 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago