Grayhill 39-601 RED-EW

Switch Push Button N.O. SPST Round Plunger 0.15A 20VDC Momentary Contact Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPlastic, Thermoset
Housing MaterialAluminium
MountPanel
Technical
Current Rating150 mA
Electrical Life1 Mcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Depth6.35 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 39-601 RED-EW.

Sager Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-46.94%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 39-601 RED-EW.

Related Parts

Descriptions

Descriptions of Grayhill 39-601 RED-EW provided by its distributors.

Switch Push Button N.O. SPST Round Plunger 0.15A 20VDC Momentary Contact Solder Lug Panel Mount
Pushbutton, SPST - N.O., Butt Contact, 150 mA, Break Before Make | Grayhill 39-601 RED-EW
Spst,no,wired |Grayhill 39-601 RED-EW

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39-601-RED-EW
  • 39-601RED-EW

Technical Specifications

Physical
Actuator MaterialPlastic, Thermoset
Housing MaterialAluminium
MountPanel
Technical
Current Rating150 mA
Electrical Life1 Mcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Depth6.35 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 39-601 RED-EW.

Sager Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant