Molex 39-53-2085

Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialPBT
MountThrough Hole
Number of Pins8
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Circuits8
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows1
OrientationVertical, Right Angle
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth5 mm
Height9.8 mm
Lead Pitch1.25 mm
Length15.75 mm
Pitch1.25 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-53-2085.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
X-ON
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-6.25%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-53-2085.

Related Parts

Descriptions

Descriptions of Molex 39-53-2085 provided by its distributors.

Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
FFC/FPC Connector, Through-Hole, Vertical, ZIF, 8 Circuits
Conn FFC/FPC Connector SKT 8 POS 1.25mm Solder ST Thru-Hole Frame
Ffc/Fpc Board Connector, Zif, Through Hole, Receptacle, 8, 1.25 Mm Rohs Compliant: Yes |Molex 39-53-2085
FFC-FPC (Through Hole) (5597) Straight Type (Molex)
Connector, FFC/FPC, 8POS, 1ROW, 1.25mm; Pitch Spacing:1.25mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Easy-On 5597 Series;
Poles = 8 / Pitch mm = 1.25 / Mounting Type = Through Hole / Housing Material = Polybutylene Terephthalate (PBT) / Contact Material = Phosphor Bronze / Contact Material = Tin-Plated / Orientation = Straight / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 200 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 5597

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532085
  • 039532085
  • 39532085
  • 5597-08CPB7F

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialPBT
MountThrough Hole
Number of Pins8
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Circuits8
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows1
OrientationVertical, Right Angle
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth5 mm
Height9.8 mm
Lead Pitch1.25 mm
Length15.75 mm
Pitch1.25 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-53-2085.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
X-ON
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago