Molex 39-30-1049

Mini Fit Jr Vert Header Assy W/Peg 4Ckt Rohs Compliant: Yes |Molex 39-30-1049
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Contact GenderMale
Current Rating8 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle, Vertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Lead Pitch4.2 mm
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-30-1049.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Upverter
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet3 pages6 years ago
Farnell
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-15.33%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-30-1049.

Related Parts

Descriptions

Descriptions of Molex 39-30-1049 provided by its distributors.

Mini Fit Jr Vert Header Assy W/Peg 4Ckt Rohs Compliant: Yes |Molex 39-30-1049
MOLEX 39-30-1049 Header 180° PCB Lock 4p UL94V-2 Tin Plating w/o Drain Holes
Mini-Fit® Jr. Header, Vertical, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Plating, without Drain Holes
CONNECTOR, HEADER, 4POS, 1ROW, 4.2MM; Pitch Spacing: 4.2mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5566 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P
Pitch mm = 4.2 / Contacts = 4 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.5 / Current Rating A = 9 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-2 / Series = Mini-Fit Jr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039301049
  • 039301049
  • 39301049

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Contact GenderMale
Current Rating8 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle, Vertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Lead Pitch4.2 mm
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-30-1049.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Upverter
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet3 pages6 years ago
Farnell
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago