Molex 39-29-3146

Connector Power HDR 14 Position 4.2mm Solder Right Angle Through Hole 14 Terminal
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Current Rating6 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Height13.1 mm
Pitch4.2 mm
Row Spacing5.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-3146.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
Datasheet10 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing5 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Factory Futures
Datasheet5 pages12 years ago
Jameco
Datasheet16 pages17 years ago
Newark
Datasheet1 page24 years ago

Inventory History

3 month trend:
+8.96%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-29-3146.

Related Parts

Descriptions

Descriptions of Molex 39-29-3146 provided by its distributors.

Connector Power HDR 14 Position 4.2mm Solder Right Angle Through Hole 14 Terminal
Header Connector, pcb Mount, plug, 14 Contacts, skt, 0.165 Pitch, pc Tail Terminal, polarized Lck
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural
Conn Wire to Board HDR 14Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug
Through Hole,P=4.2mm Wire To Board / Wire To Wire Connector RoHS
Pin and Socket Header PCB - Vertical 14P
Cross Referenced to MOLEX - Part MOL39-29-3146
CONN HEADER 14POS 4.2MM VERT TIN
Wtb Conn, Header, 14Pos, 2Row, 4.2Mm; Connector Systems:Power; Pitch Spacing:4.2Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-29-3146

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039293146
  • 039293146
  • 39293146

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Current Rating6 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Height13.1 mm
Pitch4.2 mm
Row Spacing5.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-3146.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
Datasheet10 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing5 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Factory Futures
Datasheet5 pages12 years ago
Jameco
Datasheet16 pages17 years ago
Newark
Datasheet1 page24 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago