Molex 38760-0308

DOUBLE ROW 7600 series .375 CB BTS STD 8 ASY | Molex Woodhead/Brad 38760-0308
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel
Technical
Current Rating20 A
Number of Circuits8
Number of Contacts16
Number of Positions8
Number of Rows2
TerminationScrew
Voltage Rating300 V
Dimensions
Height16.002 mm
Length92.964 mm
Pitch9.53 mm
Width18.288 mm

Documents

Download datasheets and manufacturer documentation for Molex 38760-0308.

Master Electronics
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages17 years ago
Newark
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-4.94%

Engineering Resources

View Evaluation kits and Reference designs for Molex 38760-0308.

Related Parts

Descriptions

Descriptions of Molex 38760-0308 provided by its distributors.

DOUBLE ROW 7600 series .375 CB BTS STD 8 ASY | Molex Woodhead/Brad 38760-0308
Conn Barrier Strip 16 POS 9.53mm Screw Panel Mount
CONN BARRIER STRIP 8CIRC 0.375"
TERMINAL BLOCK, BARRIER, 8WAYS, 14AWG; No. of Rows: 2 Row; No. of Positions: 8Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Pitch Spacing: 9.53mm; Rated Current: 15A; Rated Voltage: 300V; Product Range: 38760 Series;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387600308
  • 387600308

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel
Technical
Current Rating20 A
Number of Circuits8
Number of Contacts16
Number of Positions8
Number of Rows2
TerminationScrew
Voltage Rating300 V
Dimensions
Height16.002 mm
Length92.964 mm
Pitch9.53 mm
Width18.288 mm

Documents

Download datasheets and manufacturer documentation for Molex 38760-0308.

Master Electronics
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages17 years ago
Newark
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago