Bourns 3852A-282-503AL

Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 2 W, ± 10%
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel
Weight30 g
Technical
CompositionCermet
Linearity10 %
Max Operating Temperature125 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-1 °C
Number of Gangs1
Number of Turns1
PackagingBulk
Power Rating2 W
Resistance50 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationSolder
Tolerance10 %
TypePotentiometer
Voltage Rating (DC)500 V
Dimensions
Actuator Diameter6.35 mm
Actuator Length22.225 mm
Depth19.05 mm
Diameter19.05 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3852A-282-503AL.

Datasheet3 pages15 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet5 pages5 years ago
Datasheet3 pages17 years ago
Datasheet5 pages5 years ago
Datasheet3 pages5 years ago
Datasheet8 pages12 years ago
Farnell
Datasheet3 pages9 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.12%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3852A-282-503AL.

Related Parts

Descriptions

Descriptions of Bourns 3852A-282-503AL provided by its distributors.

Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 2 W, ± 10%
Potentiometer Cermet Rest 50 kOhms 1 Turn Power 2W Shaft Dia 0.25In 3852 Series | Bourns 3852A-282-503AL
Cermet Potentiometer, 50Kohm 10% 2W; Track Resistance:50Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:3852A Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.35Mmrohs Compliant: Yes |Bourns 3852A-282-503AL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3852A282-503AL

Technical Specifications

Physical
MountPanel
Weight30 g
Technical
CompositionCermet
Linearity10 %
Max Operating Temperature125 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-1 °C
Number of Gangs1
Number of Turns1
PackagingBulk
Power Rating2 W
Resistance50 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationSolder
Tolerance10 %
TypePotentiometer
Voltage Rating (DC)500 V
Dimensions
Actuator Diameter6.35 mm
Actuator Length22.225 mm
Depth19.05 mm
Diameter19.05 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3852A-282-503AL.

Datasheet3 pages15 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet5 pages5 years ago
Datasheet3 pages17 years ago
Datasheet5 pages5 years ago
Datasheet3 pages5 years ago
Datasheet8 pages12 years ago
Farnell
Datasheet3 pages9 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago