Grayhill 37FBR3-AAW2121N

Switch Push Spst-no 0.15A 24V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life50 Mcycles
MountFront, Panel
Technical
Current Rating150 mA
Electrical Life50 Mcycles
Illumination TypeLED
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Grayhill 37FBR3-AAW2121N.

Sager Electronics
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 37FBR3-AAW2121N.

Related Parts

Descriptions

Descriptions of Grayhill 37FBR3-AAW2121N provided by its distributors.

SWITCH PUSH SPST-NO 0.15A 24V
Pushbutton Switches SINGLE BTN,NO,GRN,AL,NAT SINGLE BTN,NO,GRN,AL,NAT Green LED, natural stainless steel housing
Electromechanical Switch Piezo Switch N.O. 0.2A

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Mechanical Life50 Mcycles
MountFront, Panel
Technical
Current Rating150 mA
Electrical Life50 Mcycles
Illumination TypeLED
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Grayhill 37FBR3-AAW2121N.

Sager Electronics
Datasheet3 pages16 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP68, Waterproof
RoHSCompliant