Littelfuse 37201600411

Fuse Subminiature 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
ColorBrown
Contact MaterialCopper
MountThrough Hole
Number of Pins2
Technical
Current Rating160 mA
Fuse Current160 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation130 mW
Resistance778 mΩ
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37201600411.

Farnell
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet3 pages7 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages1 year ago
Burklin Elektronik
Datasheet3 pages4 years ago
Littelfuse SCT
Datasheet3 pages4 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-1.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 37201600411.

Related Parts

Descriptions

Descriptions of Littelfuse 37201600411 provided by its distributors.

Fuse Subminiature 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Micro fuse 8.5 x 8 mm, 160 mA, T, 250 V (AC), 35 A breaking capacity, 37201600411
FUSE, PCB, 160mA, 250V, TIME DELAY; Fuse Current: 160mA; Voltage Rating VAC: 250V; Product Range: TR5 372 Series; Voltage Rating VDC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Brea 67K1890
PCB Leaded Fuse; Series:TR5; Voltage Rating, VAC:250V; Fuse Current:160mA; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Body Material:Thermoplastic Polyamide; Diameter:8.5mm; Lead Spacing:5.08mm; Length:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37201600411.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
ColorBrown
Contact MaterialCopper
MountThrough Hole
Number of Pins2
Technical
Current Rating160 mA
Fuse Current160 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation130 mW
Resistance778 mΩ
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37201600411.

Farnell
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet3 pages7 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages1 year ago
Burklin Elektronik
Datasheet3 pages4 years ago
Littelfuse SCT
Datasheet3 pages4 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCCC, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant